OPA300AIDBVT Texas Instruments, Op Amp, 150MHz, 3 V, 5 V, 6-Pin SOT-23

RS Stock No.: 660-9776PBrand: Texas InstrumentsManufacturers Part No.: OPA300AIDBVT
brand-logo
View all in Op Amps

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

6

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

150MHz

Typical Slew Rate

80V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

No

Typical Voltage Gain

106 dB

Typical Input Voltage Noise Density

3nV/√Hz

Length

2.9mm

PRICED TO CLEAR

Yes

Height

1.15mm

Dimensions

2.9 x 1.6 x 1.15mm

Width

1.6mm

Product details

Low Noise Operational Amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

OPA300AIDBVT Texas Instruments, Op Amp, 150MHz, 3 V, 5 V, 6-Pin SOT-23
Select packaging type

P.O.A.

OPA300AIDBVT Texas Instruments, Op Amp, 150MHz, 3 V, 5 V, 6-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

6

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

150MHz

Typical Slew Rate

80V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

No

Typical Voltage Gain

106 dB

Typical Input Voltage Noise Density

3nV/√Hz

Length

2.9mm

PRICED TO CLEAR

Yes

Height

1.15mm

Dimensions

2.9 x 1.6 x 1.15mm

Width

1.6mm

Product details

Low Noise Operational Amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more