OPA301AIDBVT Texas Instruments, Op Amp, 150MHz, 3 V, 5 V, 5-Pin SOT-23

RS Stock No.: 660-9779Brand: Texas InstrumentsManufacturers Part No.: OPA301AIDBVT
brand-logo
View all in Op Amps

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

150MHz

Typical Slew Rate

80V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

No

Typical Voltage Gain

106 dB

Height

1.15mm

Length

2.9mm

Dimensions

2.9 x 1.6 x 1.15mm

PRICED TO CLEAR

Yes

Width

1.6mm

Product details

Low Noise Operational Amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 12.44

AED 12.44 Each (ex VAT)

AED 13.06

AED 13.06 Each (inc. VAT)

OPA301AIDBVT Texas Instruments, Op Amp, 150MHz, 3 V, 5 V, 5-Pin SOT-23
Select packaging type

AED 12.44

AED 12.44 Each (ex VAT)

AED 13.06

AED 13.06 Each (inc. VAT)

OPA301AIDBVT Texas Instruments, Op Amp, 150MHz, 3 V, 5 V, 5-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 12.44
25 - 49AED 11.86
50 - 99AED 11.18
100 - 249AED 10.60
250+AED 10.24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

150MHz

Typical Slew Rate

80V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

No

Typical Voltage Gain

106 dB

Height

1.15mm

Length

2.9mm

Dimensions

2.9 x 1.6 x 1.15mm

PRICED TO CLEAR

Yes

Width

1.6mm

Product details

Low Noise Operational Amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more