Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
50MHz
Typical Slew Rate
25V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
120 dB
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Typical Input Voltage Noise Density
4.5nV/√Hz
Height
1.58mm
Product details
Low Voltage Operational Amplifiers
P.O.A.
Production pack (Tube)
1
P.O.A.
Production pack (Tube)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
50MHz
Typical Slew Rate
25V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
120 dB
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Typical Input Voltage Noise Density
4.5nV/√Hz
Height
1.58mm
Product details


