Texas Instruments PCA9306, 1-Channel, Voltage Level Translator, , Voltage Level Translator, , 3-State, 8-Pin SSOP

RS Stock No.: 660-0524Brand: Texas InstrumentsManufacturers Part No.: PCA9306
brand-logo
View all in Home

Technical Document

Specifications

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

SSOP

Pin Count

8

Output Type

3 State

Logic Function

Voltage Level Translator

Dimensions

3.15 x 4.25 x 1.3mm

Maximum Low Level Output Current

128mA

Translation

CMOS

Propagation Delay Test Condition

50pF

Maximum Propagation Delay Time @ Maximum CL

1.4ns

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

0 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments PCA9306, 1-Channel, Voltage Level Translator, , Voltage Level Translator, , 3-State, 8-Pin SSOP

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments PCA9306, 1-Channel, Voltage Level Translator, , Voltage Level Translator, , 3-State, 8-Pin SSOP

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

SSOP

Pin Count

8

Output Type

3 State

Logic Function

Voltage Level Translator

Dimensions

3.15 x 4.25 x 1.3mm

Maximum Low Level Output Current

128mA

Translation

CMOS

Propagation Delay Test Condition

50pF

Maximum Propagation Delay Time @ Maximum CL

1.4ns

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

0 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more