Texas Instruments SN65HVD251DG4, CAN Transceiver 1Mbit/s 1-Channel ISO 11898, 8-Pin SOIC

RS Stock No.: 662-4312Brand: Texas InstrumentsManufacturers Part No.: SN65HVD251DG4
brand-logo
View all in Home

Technical Document

Specifications

Maximum Data Rate

1Mbit/s

Number of Transceivers

1

Standard Supported

ISO 11898

Power Down Mode

Shutdown, Standby

Maximum Supply Current

65 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments SN65HVD251DG4, CAN Transceiver 1Mbit/s 1-Channel ISO 11898, 8-Pin SOIC

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments SN65HVD251DG4, CAN Transceiver 1Mbit/s 1-Channel ISO 11898, 8-Pin SOIC

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Data Rate

1Mbit/s

Number of Transceivers

1

Standard Supported

ISO 11898

Power Down Mode

Shutdown, Standby

Maximum Supply Current

65 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in