Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
2
Input Type
CMOS, ECL, LVCMOS, LVDS, LVECL, LVPECL, PECL
Output Type
LVTTL
Transmission Data Rate
400Mbps
Number of Elements per Chip
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Differential Input High Threshold Voltage
-50mV
Differential Input Low Threshold Voltage
-50mV
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Length
9.9mm
Maximum Operating Supply Voltage
3.6 V
Width
3.91mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+85 °C
Country of Origin
Mexico
Product details
LVDS Line Receivers, Texas Instruments
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Stock information temporarily unavailable.
Please check again later.
AED 11.90
Each (In a Tube of 40) (ex VAT)
AED 12.495
Each (In a Tube of 40) (inc VAT)
40
AED 11.90
Each (In a Tube of 40) (ex VAT)
AED 12.495
Each (In a Tube of 40) (inc VAT)
40
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
2
Input Type
CMOS, ECL, LVCMOS, LVDS, LVECL, LVPECL, PECL
Output Type
LVTTL
Transmission Data Rate
400Mbps
Number of Elements per Chip
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Differential Input High Threshold Voltage
-50mV
Differential Input Low Threshold Voltage
-50mV
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Length
9.9mm
Maximum Operating Supply Voltage
3.6 V
Width
3.91mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+85 °C
Country of Origin
Mexico
Product details
LVDS Line Receivers, Texas Instruments
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.