Technical Document
Specifications
Brand
Texas InstrumentsPin Count
16
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
9.9 x 3.91 x 1.58mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
74CBTLV Family, Texas Instruments
Low-Voltage Crossbar Technology
Operating Voltage: 2.3 to 3.6
Compatibility: Input CMOS, Output CMOS
Latch-up performance exceeds 100 mA per JESD 78, Class II
74CBTLV Family
Stock information temporarily unavailable.
Please check again later.
AED 4.40
Each (In a Pack of 5) (ex VAT)
AED 4.62
Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 4.40
Each (In a Pack of 5) (ex VAT)
AED 4.62
Each (In a Pack of 5) (inc. VAT)
Standard
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 4.40 | AED 22.00 |
25 - 45 | AED 3.70 | AED 18.50 |
50 - 95 | AED 3.00 | AED 15.00 |
100 - 245 | AED 2.40 | AED 12.00 |
250+ | AED 2.30 | AED 11.50 |
Technical Document
Specifications
Brand
Texas InstrumentsPin Count
16
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
9.9 x 3.91 x 1.58mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
74CBTLV Family, Texas Instruments
Low-Voltage Crossbar Technology
Operating Voltage: 2.3 to 3.6
Compatibility: Input CMOS, Output CMOS
Latch-up performance exceeds 100 mA per JESD 78, Class II