Texas Instruments SN74HC245DWR, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC

RS Stock No.: 526-628Brand: Texas InstrumentsManufacturers Part No.: SN74HC245DWR
brand-logo
View all in Bus Transceivers

Technical Document

Specifications

Logic Family

HC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Input Level

CMOS

Output Level

CMOS

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

135 ns @ 2 V

Maximum Operating Temperature

+85 °C

Length

12.8mm

Maximum Operating Supply Voltage

6 V

Width

7.52mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

150pF

Height

2.35mm

Dimensions

12.8 x 7.52 x 2.35mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Bus Transceivers

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Texas Instruments SN74HC245DWR, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC

P.O.A.

Each (In a Pack of 25) (ex VAT)

Texas Instruments SN74HC245DWR, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Logic Family

HC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Input Level

CMOS

Output Level

CMOS

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

135 ns @ 2 V

Maximum Operating Temperature

+85 °C

Length

12.8mm

Maximum Operating Supply Voltage

6 V

Width

7.52mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

150pF

Height

2.35mm

Dimensions

12.8 x 7.52 x 2.35mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in