Texas Instruments SN74HCT373DW 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin SOIC

RS Stock No.: 528-561Brand: Texas InstrumentsManufacturers Part No.: SN74HCT373DW
brand-logo
View all in Latch ICs

Technical Document

Specifications

Logic Family

HCT

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

12.8 x 7.52 x 2.35mm

Height

2.35mm

Length

12.8mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Supply Voltage

5.5 V

Width

7.52mm

Minimum Operating Supply Voltage

4.5 V

Product details

74HCT Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia Octal D Type Latch, 8-Bit Non-Inverting, 20-Pin SO
AED 2.079Each (On a Reel of 2000) (ex VAT)
View all in Latch ICs

Stock information temporarily unavailable.

AED 46.81

AED 1.872 Each (In a Tube of 25) (ex VAT)

AED 49.15

AED 1.966 Each (In a Tube of 25) (inc. VAT)

Texas Instruments SN74HCT373DW 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin SOIC

AED 46.81

AED 1.872 Each (In a Tube of 25) (ex VAT)

AED 49.15

AED 1.966 Each (In a Tube of 25) (inc. VAT)

Texas Instruments SN74HCT373DW 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin SOIC

Stock information temporarily unavailable.

QuantityUnit pricePer Tube
25 - 100AED 1.872AED 46.81
125 - 475AED 1.177AED 29.42
500 - 1225AED 1.124AED 28.09
1250+AED 1.07AED 26.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia Octal D Type Latch, 8-Bit Non-Inverting, 20-Pin SO
AED 2.079Each (On a Reel of 2000) (ex VAT)

Technical Document

Specifications

Logic Family

HCT

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

12.8 x 7.52 x 2.35mm

Height

2.35mm

Length

12.8mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Supply Voltage

5.5 V

Width

7.52mm

Minimum Operating Supply Voltage

4.5 V

Product details

74HCT Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia Octal D Type Latch, 8-Bit Non-Inverting, 20-Pin SO
AED 2.079Each (On a Reel of 2000) (ex VAT)