Texas Instruments SN74LS138N Decoder, 1, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin PDIP

RS Stock No.: 251-4602Brand: Texas InstrumentsManufacturers Part No.: SN74LS138N
brand-logo

Technical Document

Specifications

Logic Family

LS

Logic Function

Decoder, Demultiplexer

Demultiplexing Capability

1-of-8

Number of Elements per Chip

1

Pin Count

16

Number of Input Enables per Element

3

Polarity

Inverting

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

0 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Texas Instruments SN74LS138N, Decoder, 16-Pin PDIP
AED 3.197Each (In a Tube of 25) (ex VAT)

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 25) (ex VAT)

Texas Instruments SN74LS138N Decoder, 1, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin PDIP

P.O.A.

Each (In a Tube of 25) (ex VAT)

Texas Instruments SN74LS138N Decoder, 1, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin PDIP

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Texas Instruments SN74LS138N, Decoder, 16-Pin PDIP
AED 3.197Each (In a Tube of 25) (ex VAT)

Technical Document

Specifications

Logic Family

LS

Logic Function

Decoder, Demultiplexer

Demultiplexing Capability

1-of-8

Number of Elements per Chip

1

Pin Count

16

Number of Input Enables per Element

3

Polarity

Inverting

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

0 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Texas Instruments SN74LS138N, Decoder, 16-Pin PDIP
AED 3.197Each (In a Tube of 25) (ex VAT)