Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Pin Count
14
Dimensions
8.65 x 3.91 x 1.58mm
Height
1.58mm
Length
8.65mm
Width
3.91mm
Product details
Other Line Drivers, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 11.50
Each (In a Pack of 5) (ex VAT)
AED 12.075
Each (In a Pack of 5) (inc VAT)
Texas Instruments SN75182D, Dual-RX Line Receiver, 5 V, 14-Pin SOIC
Select packaging type
5
AED 11.50
Each (In a Pack of 5) (ex VAT)
AED 12.075
Each (In a Pack of 5) (inc VAT)
Texas Instruments SN75182D, Dual-RX Line Receiver, 5 V, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 11.50 | AED 57.50 |
25 - 95 | AED 9.75 | AED 48.75 |
100 - 245 | AED 7.80 | AED 39.00 |
250 - 495 | AED 7.40 | AED 37.00 |
500+ | AED 6.85 | AED 34.25 |
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Pin Count
14
Dimensions
8.65 x 3.91 x 1.58mm
Height
1.58mm
Length
8.65mm
Width
3.91mm
Product details