Technical Document
Specifications
Brand
Texas InstrumentsNumber of Transmitters
1
Mounting Type
Through Hole
Package Type
PDIP
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Pin Count
8
Dimensions
9.81 x 6.35 x 4.57mm
Height
4.57mm
Length
9.81mm
Width
6.35mm
Country of Origin
Philippines
You may be interested in
Texas Instruments SN75LBC176P 1-Channel Line Transceiver, Differential, Non-Inverting, 8-Pin PDIPBrand: Texas Instruments
AED 30.00Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Texas Instruments SN75LBC176P, Line Transceiver, ISO 8482, 5 V, 8-Pin PDIP
1
P.O.A.
Texas Instruments SN75LBC176P, Line Transceiver, ISO 8482, 5 V, 8-Pin PDIP
Stock information temporarily unavailable.
1
You may be interested in
Texas Instruments SN75LBC176P 1-Channel Line Transceiver, Differential, Non-Inverting, 8-Pin PDIPBrand: Texas Instruments
AED 30.00Each (ex VAT)
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Transmitters
1
Mounting Type
Through Hole
Package Type
PDIP
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Pin Count
8
Dimensions
9.81 x 6.35 x 4.57mm
Height
4.57mm
Length
9.81mm
Width
6.35mm
Country of Origin
Philippines
You may be interested in
Texas Instruments SN75LBC176P 1-Channel Line Transceiver, Differential, Non-Inverting, 8-Pin PDIPBrand: Texas Instruments
AED 30.00Each (ex VAT)
