Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
1MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate
3.5V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Typical Voltage Gain
75.6 dB
Rail to Rail
No
Height
1.58mm
Width
3.91mm
Dimensions
4.9 x 3.91 x 1.58mm
Typical Input Voltage Noise Density
42nV/√Hz
Length
4.9mm
Product details
JFET Input Op Amp, TL060 Family
The Texas Instruments TL060 series are low-power JFET-input Op Amps that offer good performance with a significant reduction in power consumption over the TL080 family.
Stock information temporarily unavailable.
Please check again later.
AED 3.40
Each (In a Tube of 75) (ex VAT)
AED 3.57
Each (In a Tube of 75) (inc VAT)
75
AED 3.40
Each (In a Tube of 75) (ex VAT)
AED 3.57
Each (In a Tube of 75) (inc VAT)
75
Buy in bulk
quantity | Unit price | Per Tube |
---|---|---|
75 - 300 | AED 3.40 | AED 255.00 |
375 - 1425 | AED 2.60 | AED 195.00 |
1500 - 3675 | AED 2.45 | AED 183.75 |
3750+ | AED 2.40 | AED 180.00 |
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
1MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate
3.5V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Typical Voltage Gain
75.6 dB
Rail to Rail
No
Height
1.58mm
Width
3.91mm
Dimensions
4.9 x 3.91 x 1.58mm
Typical Input Voltage Noise Density
42nV/√Hz
Length
4.9mm
Product details
JFET Input Op Amp, TL060 Family
The Texas Instruments TL060 series are low-power JFET-input Op Amps that offer good performance with a significant reduction in power consumption over the TL080 family.