Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
1MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate
3.5V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
75.6 dB
Typical Input Voltage Noise Density
42nV/√Hz
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
PRICED TO CLEAR
Yes
Width
3.91mm
Product details
JFET Input Op Amp, TL060 Family
The Texas Instruments TL060 series are low-power JFET-input Op Amps that offer good performance with a significant reduction in power consumption over the TL080 family.
Stock information temporarily unavailable.
AED 66.88
AED 6.688 Each (In a Pack of 10) (ex VAT)
AED 70.22
AED 7.022 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 66.88
AED 6.688 Each (In a Pack of 10) (ex VAT)
AED 70.22
AED 7.022 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 40 | AED 6.688 | AED 66.88 |
| 50+ | AED 3.798 | AED 37.98 |
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
1MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate
3.5V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
75.6 dB
Typical Input Voltage Noise Density
42nV/√Hz
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
PRICED TO CLEAR
Yes
Width
3.91mm
Product details
JFET Input Op Amp, TL060 Family
The Texas Instruments TL060 series are low-power JFET-input Op Amps that offer good performance with a significant reduction in power consumption over the TL080 family.


