TLC074AIDR Texas Instruments, Precision, Op Amp, 10MHz, 5 → 15 V, 14-Pin SOIC

RS Stock No.: 661-0111Brand: Texas InstrumentsManufacturers Part No.: TLC074AIDR
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

10MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

16V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Typical Voltage Gain

120 dB

Height

1.58mm

Dimensions

8.65 x 3.91 x 1.58mm

Length

8.65mm

Width

3.91mm

Typical Input Voltage Noise Density

12nV/√Hz

Product details

BiMOS Op Amps, TLC070 & TLC080 Families

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Op Amps

Stock information temporarily unavailable.

AED 97.37

AED 19.474 Each (In a Pack of 5) (ex VAT)

AED 102.24

AED 20.448 Each (In a Pack of 5) (inc. VAT)

TLC074AIDR Texas Instruments, Precision, Op Amp, 10MHz, 5 → 15 V, 14-Pin SOIC
Select packaging type

AED 97.37

AED 19.474 Each (In a Pack of 5) (ex VAT)

AED 102.24

AED 20.448 Each (In a Pack of 5) (inc. VAT)

TLC074AIDR Texas Instruments, Precision, Op Amp, 10MHz, 5 → 15 V, 14-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

10MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

16V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Typical Voltage Gain

120 dB

Height

1.58mm

Dimensions

8.65 x 3.91 x 1.58mm

Length

8.65mm

Width

3.91mm

Typical Input Voltage Noise Density

12nV/√Hz

Product details

BiMOS Op Amps, TLC070 & TLC080 Families

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more