Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 15 V
Typical Gain Bandwidth Product
10MHz
Typical Dual Supply Voltage
±3 V, ±5 V
Typical Slew Rate
16V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
No
Typical Voltage Gain
120 dB
Typical Input Voltage Noise Density
12nV/√Hz
Height
4.57mm
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
Width
6.35mm
Product details
BiMOS Op Amps, TLC070 & TLC080 Families
Stock information temporarily unavailable.
AED 15.89
AED 15.89 Each (ex VAT)
AED 16.68
AED 16.68 Each (inc. VAT)
Standard
1
AED 15.89
AED 15.89 Each (ex VAT)
AED 16.68
AED 16.68 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
| Quantity | Unit price |
|---|---|
| 1 - 24 | AED 15.89 |
| 25 - 99 | AED 13.54 |
| 100 - 249 | AED 13.05 |
| 250 - 499 | AED 12.36 |
| 500+ | AED 11.82 |
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 15 V
Typical Gain Bandwidth Product
10MHz
Typical Dual Supply Voltage
±3 V, ±5 V
Typical Slew Rate
16V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
No
Typical Voltage Gain
120 dB
Typical Input Voltage Noise Density
12nV/√Hz
Height
4.57mm
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
Width
6.35mm
Product details


