Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 15 V
Typical Gain Bandwidth Product
2.2MHz
Typical Dual Supply Voltage
±3 V, ±5 V
Typical Slew Rate
3.6V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Output
Typical Voltage Gain
105 dB
Typical Input Voltage Noise Density
50nV/√Hz
Height
1.15mm
Dimensions
3 x 4.4 x 1.15mm
Length
3mm
Width
4.4mm
Product details
LinCMOS Operational Amplifiers
Stock information temporarily unavailable.
AED 56.18
AED 11.235 Each (In a Pack of 5) (ex VAT)
AED 58.99
AED 11.797 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 56.18
AED 11.235 Each (In a Pack of 5) (ex VAT)
AED 58.99
AED 11.797 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 20 | AED 11.235 | AED 56.18 |
| 25 - 95 | AED 8.881 | AED 44.40 |
| 100 - 245 | AED 7.116 | AED 35.58 |
| 250 - 495 | AED 6.741 | AED 33.70 |
| 500+ | AED 6.42 | AED 32.10 |
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 15 V
Typical Gain Bandwidth Product
2.2MHz
Typical Dual Supply Voltage
±3 V, ±5 V
Typical Slew Rate
3.6V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Output
Typical Voltage Gain
105 dB
Typical Input Voltage Noise Density
50nV/√Hz
Height
1.15mm
Dimensions
3 x 4.4 x 1.15mm
Length
3mm
Width
4.4mm
Product details


