Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
5 → 15 V
Typical Gain Bandwidth Product
520kHz
Typical Slew Rate
0.43V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
104.6 dB
Typical Input Voltage Noise Density
32nV/√Hz
Height
1.58mm
Dimensions
8.65 x 3.91 x 1.58mm
Length
8.65mm
Width
3.91mm
Product details
Low Power LinCMOS Operational Amplifiers
Stock information temporarily unavailable.
AED 57.78
AED 5.778 Each (In a Pack of 10) (ex VAT)
AED 60.67
AED 6.067 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 57.78
AED 5.778 Each (In a Pack of 10) (ex VAT)
AED 60.67
AED 6.067 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 20 | AED 5.778 | AED 57.78 |
| 30 - 90 | AED 4.762 | AED 47.62 |
| 100 - 190 | AED 4.12 | AED 41.20 |
| 200 - 390 | AED 3.959 | AED 39.59 |
| 400+ | AED 3.798 | AED 37.98 |
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
5 → 15 V
Typical Gain Bandwidth Product
520kHz
Typical Slew Rate
0.43V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
104.6 dB
Typical Input Voltage Noise Density
32nV/√Hz
Height
1.58mm
Dimensions
8.65 x 3.91 x 1.58mm
Length
8.65mm
Width
3.91mm
Product details


