Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
Resistor String
Resolution
10 bit
Conversion Rate
75ksps
Full Scale Error
±3LSB
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Maximum Settling Time
12.5µs
Digital Interface Type
Serial (SPI/QSPI/Microwire)
Output Polarity
Unipolar
Voltage Reference
External
Typical Single Supply Voltage
5 V
Power Supply Type
Single
Minimum Operating Temperature
-40 °C
Dimensions
9.81 x 6.35 x 4.57mm
Maximum Operating Temperature
+85 °C
Country of Origin
Mexico
Product details
Digital to Analogue Converters 10 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Stock information temporarily unavailable.
Please check again later.
AED 22.05
Each (In a Tube of 50) (ex VAT)
AED 23.152
Each (In a Tube of 50) (inc VAT)
50
AED 22.05
Each (In a Tube of 50) (ex VAT)
AED 23.152
Each (In a Tube of 50) (inc VAT)
50
Buy in bulk
quantity | Unit price | Per Tube |
---|---|---|
50 - 200 | AED 22.05 | AED 1,102.50 |
250 - 450 | AED 18.65 | AED 932.50 |
500+ | AED 18.20 | AED 910.00 |
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
Resistor String
Resolution
10 bit
Conversion Rate
75ksps
Full Scale Error
±3LSB
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Maximum Settling Time
12.5µs
Digital Interface Type
Serial (SPI/QSPI/Microwire)
Output Polarity
Unipolar
Voltage Reference
External
Typical Single Supply Voltage
5 V
Power Supply Type
Single
Minimum Operating Temperature
-40 °C
Dimensions
9.81 x 6.35 x 4.57mm
Maximum Operating Temperature
+85 °C
Country of Origin
Mexico
Product details