Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
R-2R, Resistor String
Resolution
8 bit
Conversion Rate
143ksps
Full Scale Error
±2LSB
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Maximum Settling Time
20µs
Digital Interface Type
Parallel
Output Polarity
Bipolar, Unipolar
Voltage Reference
External
Power Supply Type
Dual, Single
Typical Single Supply Voltage
15 V
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
0 °C
Dimensions
12.8 x 7.52 x 2.35mm
Product details
Digital to Analogue Converters 8 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Stock information temporarily unavailable.
AED 180.83
AED 36.166 Each (In a Pack of 5) (ex VAT)
AED 189.87
AED 37.974 Each (In a Pack of 5) (inc. VAT)
5
AED 180.83
AED 36.166 Each (In a Pack of 5) (ex VAT)
AED 189.87
AED 37.974 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 20 | AED 36.166 | AED 180.83 |
| 25 - 95 | AED 32.474 | AED 162.37 |
| 100 - 245 | AED 26.643 | AED 133.22 |
| 250 - 495 | AED 24.931 | AED 124.66 |
| 500+ | AED 22.63 | AED 113.15 |
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
R-2R, Resistor String
Resolution
8 bit
Conversion Rate
143ksps
Full Scale Error
±2LSB
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Maximum Settling Time
20µs
Digital Interface Type
Parallel
Output Polarity
Bipolar, Unipolar
Voltage Reference
External
Power Supply Type
Dual, Single
Typical Single Supply Voltage
15 V
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
0 °C
Dimensions
12.8 x 7.52 x 2.35mm
Product details


