Texas Instruments Voltage Supervisor 2.32V max. 8-Pin SOIC, TLC7725ID

RS Stock No.: 709-3037Brand: Texas InstrumentsManufacturers Part No.: TLC7725ID
brand-logo
View all in Voltage Supervisors

Technical Document

Specifications

Voltage Supervisor Type

Micropower Supply

Number of Supervisors

1

Maximum Reset Threshold Voltage

2.32V

Minimum Reset Threshold Voltage

2.18V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Product details

MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V

A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Voltage Supervisors

Stock information temporarily unavailable.

AED 18.94

AED 18.94 Each (ex VAT)

AED 19.89

AED 19.89 Each (inc. VAT)

Texas Instruments Voltage Supervisor 2.32V max. 8-Pin SOIC, TLC7725ID
Select packaging type

AED 18.94

AED 18.94 Each (ex VAT)

AED 19.89

AED 19.89 Each (inc. VAT)

Texas Instruments Voltage Supervisor 2.32V max. 8-Pin SOIC, TLC7725ID

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Voltage Supervisor Type

Micropower Supply

Number of Supervisors

1

Maximum Reset Threshold Voltage

2.32V

Minimum Reset Threshold Voltage

2.18V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Product details

MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V

A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more