TLE2062ID Texas Instruments, Dual Operational, Op Amps, 2MHz, 5 V, 8-Pin SOIC
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Dual Operational
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 V
Typical Gain Bandwidth Product
2MHz
Country of Origin
Mexico
Stock information temporarily unavailable.
AED 975.04
AED 13.00 Each (In a Tube of 75) (ex VAT)
AED 1,023.79
AED 13.65 Each (In a Tube of 75) (inc. VAT)
75
AED 975.04
AED 13.00 Each (In a Tube of 75) (ex VAT)
AED 1,023.79
AED 13.65 Each (In a Tube of 75) (inc. VAT)
Stock information temporarily unavailable.
75
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Dual Operational
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 V
Typical Gain Bandwidth Product
2MHz
Country of Origin
Mexico