Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 → 15 V
Typical Gain Bandwidth Product
160kHz
Typical Dual Supply Voltage
±3 V, ±5 V
Typical Slew Rate
0.06V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
100 dB
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Typical Input Voltage Noise Density
90nV/√Hz
Height
1.58mm
Product details
Low Voltage BiMOS/BiCMOS Op Amps, TLV/LMV Series
AED 68.51
AED 13.702 Each (In a Pack of 5) (ex VAT)
AED 71.94
AED 14.387 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 68.51
AED 13.702 Each (In a Pack of 5) (ex VAT)
AED 71.94
AED 14.387 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 35 | AED 13.702 | AED 68.51 |
| 40+ | AED 11.078 | AED 55.39 |
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 → 15 V
Typical Gain Bandwidth Product
160kHz
Typical Dual Supply Voltage
±3 V, ±5 V
Typical Slew Rate
0.06V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
100 dB
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Typical Input Voltage Noise Density
90nV/√Hz
Height
1.58mm
Product details


