Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
2.8MHz
Typical Slew Rate
1.5V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
120 dB
Typical Input Voltage Noise Density
28nV/√Hz
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Product details
Low Voltage CMOS Op Amps, LMV/TLV Series
Stock information temporarily unavailable.
AED 72.22
AED 14.445 Each (In a Pack of 5) (ex VAT)
AED 75.83
AED 15.167 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 72.22
AED 14.445 Each (In a Pack of 5) (ex VAT)
AED 75.83
AED 15.167 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 20 | AED 14.445 | AED 72.22 |
| 25 - 45 | AED 11.128 | AED 55.64 |
| 50 - 95 | AED 10.004 | AED 50.02 |
| 100 - 245 | AED 8.934 | AED 44.67 |
| 250+ | AED 8.56 | AED 42.80 |
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
2.8MHz
Typical Slew Rate
1.5V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
120 dB
Typical Input Voltage Noise Density
28nV/√Hz
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Product details


