Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 V
Typical Gain Bandwidth Product
3MHz
Typical Dual Supply Voltage
±5V
Typical Slew Rate
2.4V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
Rail to Rail Output
Typical Voltage Gain
110 dB
Typical Input Voltage Noise Density
39nV/√Hz
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Product details
Low Voltage BiMOS/BiCMOS Op Amps, TLV/LMV Series
Stock information temporarily unavailable.
AED 28.62
AED 5.724 Each (In a Pack of 5) (ex VAT)
AED 30.05
AED 6.01 Each (In a Pack of 5) (inc. VAT)
5
AED 28.62
AED 5.724 Each (In a Pack of 5) (ex VAT)
AED 30.05
AED 6.01 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 45 | AED 5.724 | AED 28.62 |
| 50 - 95 | AED 4.976 | AED 24.88 |
| 100 - 245 | AED 4.708 | AED 23.54 |
| 250 - 495 | AED 3.852 | AED 19.26 |
| 500+ | AED 3.424 | AED 17.12 |
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 V
Typical Gain Bandwidth Product
3MHz
Typical Dual Supply Voltage
±5V
Typical Slew Rate
2.4V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
Rail to Rail Output
Typical Voltage Gain
110 dB
Typical Input Voltage Noise Density
39nV/√Hz
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Product details


