Technical Document
Specifications
Brand
Texas InstrumentsSwitch On Resistance
33mΩ
Number of Outputs
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.91 x 1.58mm
Product details
Fixed Current-Limited Switch, Texas Instruments
USB Power and Charging Port Controllers, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 8.60
Each (In a Tube of 75) (ex VAT)
AED 9.03
Each (In a Tube of 75) (inc VAT)
Texas Instruments TPS2020D Power Switch IC 8-Pin, SOIC
75
AED 8.60
Each (In a Tube of 75) (ex VAT)
AED 9.03
Each (In a Tube of 75) (inc VAT)
Texas Instruments TPS2020D Power Switch IC 8-Pin, SOIC
Stock information temporarily unavailable.
75
Technical Document
Specifications
Brand
Texas InstrumentsSwitch On Resistance
33mΩ
Number of Outputs
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.91 x 1.58mm
Product details