Technical Document
Specifications
Brand
Texas InstrumentsSwitch On Resistance
70mΩ
Number of Outputs
8
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
9.9 x 3.91 x 1.58mm
You may be interested in
Texas Instruments TPS2044BD High Side, USB Power Power Switch IC 16-Pin, SOICBrand: Texas Instruments
AED 27.076Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Texas Instruments TPS2044BD Power Switch IC 16-Pin, SOIC
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Texas Instruments TPS2044BD Power Switch IC 16-Pin, SOIC
Stock information temporarily unavailable.
5
You may be interested in
Texas Instruments TPS2044BD High Side, USB Power Power Switch IC 16-Pin, SOICBrand: Texas Instruments
AED 27.076Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
Texas InstrumentsSwitch On Resistance
70mΩ
Number of Outputs
8
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
9.9 x 3.91 x 1.58mm
You may be interested in
Texas Instruments TPS2044BD High Side, USB Power Power Switch IC 16-Pin, SOICBrand: Texas Instruments
AED 27.076Each (In a Pack of 5) (ex VAT)


