Texas Instruments TPS22910AYZVT, Load Power Switch IC 4-Pin, DSBGA

RS Stock No.: 825-6712Brand: Texas InstrumentsManufacturers Part No.: TPS22910AYZVTIMPA: 0
brand-logo
View all in Home

Technical Document

Specifications

Number of Outputs

1

Pin Count

4

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Mounting Type

Surface Mount

Maximum Operating Current

2A

Connection Type

M20 Coduit

Switch On Resistance

150mΩ

Maximum Operating Supply Voltage

5.5 V

Dimensions

0.918 x 0.918 x 0.3mm

Package Type

DSBGA

Product details

RS Pro Waterproof Micro USB-B Cable Assemblies

From the trusted RS Pro brand, a series of superior quality waterproof Micro USB-B cable assemblies. The IP67 cable assemblies are constructed from black 28 AWG cable with rugged thermoplastic housed connectors. Contacts are formed from high grade copper alloy with a gold plating. The IP68 cable assemblies are suited to applications where the prevention of dust and water ingress is essential.

Features and Benefits

IP67 rated
Robust cable
Rugged design
RoHS compliant

Product Application Information

Marine
Military
Automation
Outdoor displays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.45

Each (In a Pack of 10) (ex VAT)

AED 0.472

Each (In a Pack of 10) (inc VAT)

Texas Instruments TPS22910AYZVT, Load Power Switch IC 4-Pin, DSBGA
Select packaging type

AED 0.45

Each (In a Pack of 10) (ex VAT)

AED 0.472

Each (In a Pack of 10) (inc VAT)

Texas Instruments TPS22910AYZVT, Load Power Switch IC 4-Pin, DSBGA
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Outputs

1

Pin Count

4

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Mounting Type

Surface Mount

Maximum Operating Current

2A

Connection Type

M20 Coduit

Switch On Resistance

150mΩ

Maximum Operating Supply Voltage

5.5 V

Dimensions

0.918 x 0.918 x 0.3mm

Package Type

DSBGA

Product details

RS Pro Waterproof Micro USB-B Cable Assemblies

From the trusted RS Pro brand, a series of superior quality waterproof Micro USB-B cable assemblies. The IP67 cable assemblies are constructed from black 28 AWG cable with rugged thermoplastic housed connectors. Contacts are formed from high grade copper alloy with a gold plating. The IP68 cable assemblies are suited to applications where the prevention of dust and water ingress is essential.

Features and Benefits

IP67 rated
Robust cable
Rugged design
RoHS compliant

Product Application Information

Marine
Military
Automation
Outdoor displays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more