Technical Document
Specifications
Brand
Texas InstrumentsPower Switch Type
Interface
Switch On Resistance
70mΩ
Maximum Operating Supply Voltage
6.5 V
Maximum Operating Current
2.5A
Number of Outputs
2
Power Rating
2.403W
Mounting Type
Surface Mount
Package Type
SON
Pin Count
10
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
3.1 x 3.1 x 0.95mm
Product details
Precision Adjustable Current-Limited Switch, Texas Instruments
USB Power and Charging Port Controllers, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
AED 5.80
Each (On a Reel of 250) (ex VAT)
AED 6.09
Each (On a Reel of 250) (inc VAT)
250
AED 5.80
Each (On a Reel of 250) (ex VAT)
AED 6.09
Each (On a Reel of 250) (inc VAT)
250
Technical Document
Specifications
Brand
Texas InstrumentsPower Switch Type
Interface
Switch On Resistance
70mΩ
Maximum Operating Supply Voltage
6.5 V
Maximum Operating Current
2.5A
Number of Outputs
2
Power Rating
2.403W
Mounting Type
Surface Mount
Package Type
SON
Pin Count
10
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
3.1 x 3.1 x 0.95mm
Product details