Texas Instruments TPS2818DBVR, MOSFET 1, 2 A, 14V 5-Pin, SOT-23

RS Stock No.: 709-8792Brand: Texas InstrumentsManufacturers Part No.: TPS2818DBVR
brand-logo
View all in Home

Technical Document

Specifications

Logic Type

CMOS

Output Current

2 A

Supply Voltage

14V

Pin Count

5

Package Type

SOT-23

Number of Outputs

1

Topology

Low Side

Number of Drivers

1

Polarity

Inverting

Mounting Type

Surface Mount

Product details

MOSFET & IGBT Drivers, up to 2.5A, Texas Instruments

A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.

MOSFET & IGBT Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Home

Stock information temporarily unavailable.

AED 42.26

AED 8.453 Each (In a Pack of 5) (ex VAT)

AED 44.37

AED 8.876 Each (In a Pack of 5) (inc. VAT)

Texas Instruments TPS2818DBVR, MOSFET 1, 2 A, 14V 5-Pin, SOT-23
Select packaging type

AED 42.26

AED 8.453 Each (In a Pack of 5) (ex VAT)

AED 44.37

AED 8.876 Each (In a Pack of 5) (inc. VAT)

Texas Instruments TPS2818DBVR, MOSFET 1, 2 A, 14V 5-Pin, SOT-23

Stock information temporarily unavailable.

Select packaging type

QuantityUnit pricePer Pack
5 - 45AED 8.453AED 42.26
50 - 95AED 6.688AED 33.44
100+AED 5.296AED 26.48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Logic Type

CMOS

Output Current

2 A

Supply Voltage

14V

Pin Count

5

Package Type

SOT-23

Number of Outputs

1

Topology

Low Side

Number of Drivers

1

Polarity

Inverting

Mounting Type

Surface Mount

Product details

MOSFET & IGBT Drivers, up to 2.5A, Texas Instruments

A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.

MOSFET & IGBT Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in