Texas Instruments TPS3828-33DBVTG4, Processor Supervisor 0V, WDT, Reset Input 5-Pin, SOT-23

RS Stock No.: 662-3457Brand: Texas InstrumentsManufacturers Part No.: TPS3828-33DBVTG4
brand-logo
View all in Voltage Supervisors

Technical Document

Specifications

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Output Driver

Open Drain

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Monitored Voltage

5.8V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.1 V

Minimum Monitored Voltage

0V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Voltage Supervisors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments TPS3828-33DBVTG4, Processor Supervisor 0V, WDT, Reset Input 5-Pin, SOT-23

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments TPS3828-33DBVTG4, Processor Supervisor 0V, WDT, Reset Input 5-Pin, SOT-23

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Output Driver

Open Drain

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Monitored Voltage

5.8V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.1 V

Minimum Monitored Voltage

0V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in