Technical Document
Specifications
Brand
Texas InstrumentsNumber of Supervisors
1
Manual Reset
Yes
Output Driver
Active Low, Open Drain
Mounting Type
Surface Mount
Maximum Reset Active Time
300ms
Package Type
SOT-23
Pin Count
5
Dimensions
2.9 x 1.6 x 1.15mm
Maximum Monitored Voltage
1.74V
Maximum Operating Supply Voltage
6 V
Minimum Operating Temperature
-40 °C
Minimum Monitored Voltage
1.71V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.6 V
Product details
MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Stock information temporarily unavailable.
AED 74.10
AED 14.82 Each (In a Pack of 5) (ex VAT)
AED 77.80
AED 15.561 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 74.10
AED 14.82 Each (In a Pack of 5) (ex VAT)
AED 77.80
AED 15.561 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 20 | AED 14.82 | AED 74.10 |
| 25 - 45 | AED 11.77 | AED 58.85 |
| 50 - 95 | AED 10.593 | AED 52.96 |
| 100 - 245 | AED 9.47 | AED 47.35 |
| 250+ | AED 9.095 | AED 45.48 |
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Supervisors
1
Manual Reset
Yes
Output Driver
Active Low, Open Drain
Mounting Type
Surface Mount
Maximum Reset Active Time
300ms
Package Type
SOT-23
Pin Count
5
Dimensions
2.9 x 1.6 x 1.15mm
Maximum Monitored Voltage
1.74V
Maximum Operating Supply Voltage
6 V
Minimum Operating Temperature
-40 °C
Minimum Monitored Voltage
1.71V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.6 V
Product details
MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.


