Texas Instruments TPS40304DRCT DC-DC, Buck Controller 2-Channel 660 kHz 10-Pin, SON

RS Stock No.: 145-6620Brand: Texas InstrumentsManufacturers Part No.: TPS40304DRCT
brand-logo
View all in Home

Technical Document

Specifications

Controller Type

Buck Controller

Number of Outputs

2

Maximum Switching Frequency

660 kHz

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

SON

Pin Count

10

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Input Voltage

20 V

Maximum Operating Temperature

+125 °C

Maximum Output Current

25mA

Maximum Output Voltage

6.8 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

6.2 V

Minimum Input Voltage

3 V

Country of Origin

Philippines

Product details

DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments

A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.

DC/DC Controllers (External Switch), Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 5.75

Each (On a Reel of 250) (ex VAT)

AED 6.038

Each (On a Reel of 250) (inc VAT)

Texas Instruments TPS40304DRCT DC-DC, Buck Controller 2-Channel 660 kHz 10-Pin, SON

AED 5.75

Each (On a Reel of 250) (ex VAT)

AED 6.038

Each (On a Reel of 250) (inc VAT)

Texas Instruments TPS40304DRCT DC-DC, Buck Controller 2-Channel 660 kHz 10-Pin, SON
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Controller Type

Buck Controller

Number of Outputs

2

Maximum Switching Frequency

660 kHz

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

SON

Pin Count

10

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Input Voltage

20 V

Maximum Operating Temperature

+125 °C

Maximum Output Current

25mA

Maximum Output Voltage

6.8 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

6.2 V

Minimum Input Voltage

3 V

Country of Origin

Philippines

Product details

DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments

A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.

DC/DC Controllers (External Switch), Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more