Texas Instruments, TPS54233DStep-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, SOIC

RS Stock No.: 709-3282Brand: Texas InstrumentsManufacturers Part No.: TPS54233D
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

2A

Regulator Function

Buck Controller

Minimum Output Voltage

0.8 V

Minimum Input Voltage

3.5 V

Maximum Input Voltage

28 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Maximum Switching Frequency

390 kHz

Package Type

SOIC

Switching Regulator

Yes

Maximum Operating Temperature

+150 °C

Length

4.9mm

Height

1.58mm

Width

3.91mm

Dimensions

4.9 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Product details

Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Buck Converters

Stock information temporarily unavailable.

AED 8.56

AED 8.56 Each (ex VAT)

AED 8.99

AED 8.99 Each (inc. VAT)

Texas Instruments, TPS54233DStep-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, SOIC
Select packaging type

AED 8.56

AED 8.56 Each (ex VAT)

AED 8.99

AED 8.99 Each (inc. VAT)

Texas Instruments, TPS54233DStep-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, SOIC

Stock information temporarily unavailable.

Select packaging type

QuantityUnit price
1 - 9AED 8.56
10 - 99AED 7.33
100 - 249AED 6.85
250 - 499AED 6.58
500+AED 6.21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

2A

Regulator Function

Buck Controller

Minimum Output Voltage

0.8 V

Minimum Input Voltage

3.5 V

Maximum Input Voltage

28 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Maximum Switching Frequency

390 kHz

Package Type

SOIC

Switching Regulator

Yes

Maximum Operating Temperature

+150 °C

Length

4.9mm

Height

1.58mm

Width

3.91mm

Dimensions

4.9 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Product details

Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more