Texas Instruments TPS76350DBVR, LDO Voltage Regulator, 150mA, 5 V, ±3% 5-Pin, SOT-23

RS Stock No.: 661-4242Brand: Texas InstrumentsManufacturers Part No.: TPS76350DBVR
brand-logo
View all in Home

Technical Document

Specifications

Maximum Output Current

150mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

0.07 %/V

Accuracy

±3%

Mounting Type

Surface Mount

Quiescent Current

0.085mA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Power Rating

0.555W

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Operating Temperature

-40 °C

Height

1.15mm

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

10 V

Length

2.9mm

Width

1.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments TPS76350DBVR, LDO Voltage Regulator, 150mA, 5 V, ±3% 5-Pin, SOT-23

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments TPS76350DBVR, LDO Voltage Regulator, 150mA, 5 V, ±3% 5-Pin, SOT-23

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Output Current

150mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

0.07 %/V

Accuracy

±3%

Mounting Type

Surface Mount

Quiescent Current

0.085mA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Power Rating

0.555W

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Operating Temperature

-40 °C

Height

1.15mm

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

10 V

Length

2.9mm

Width

1.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in