Texas Instruments TPS77533D, LDO Regulator, 500mA, 3.3 V, ±2% 8-Pin, SOIC

RS Stock No.: 661-6581Brand: Texas InstrumentsManufacturers Part No.: TPS77533D
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

500mA

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.01 %/V

Load Regulation

3 mV

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.085mA

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Power Rating

0.904W

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Input Voltage

10 V

Minimum Operating Temperature

-40 °C

Height

1.58mm

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Width

3.91mm

Length

4.9mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 500mA, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi MC33269DR2-3.3G, Voltage Regulator 20V SOIC 8-Pin
AED 2.753Each (In a Pack of 10) (ex VAT)
View all in Voltage Regulators

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments TPS77533D, LDO Regulator, 500mA, 3.3 V, ±2% 8-Pin, SOIC
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments TPS77533D, LDO Regulator, 500mA, 3.3 V, ±2% 8-Pin, SOIC

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi MC33269DR2-3.3G, Voltage Regulator 20V SOIC 8-Pin
AED 2.753Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Maximum Output Current

500mA

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.01 %/V

Load Regulation

3 mV

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.085mA

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Power Rating

0.904W

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Input Voltage

10 V

Minimum Operating Temperature

-40 °C

Height

1.58mm

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Width

3.91mm

Length

4.9mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 500mA, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi MC33269DR2-3.3G, Voltage Regulator 20V SOIC 8-Pin
AED 2.753Each (In a Pack of 10) (ex VAT)