Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments, 15 V Voltage Regulator, 1.5A, 1-Channel 3-Pin, TO-220 UA7815CKC

RS Stock No.: 182-2586Brand: Texas InstrumentsManufacturers Part No.: UA7815CKC
brand-logo
View all in Home

Technical Document

Specifications

Maximum Output Current

1.5A

Output Voltage

15 V

Number of Outputs

1

Line Regulation

300 mV

Load Regulation

300 mV

Polarity

Positive

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.67 x 4.7 x 16.51mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

17.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Height

16.51mm

Length

10.67mm

Width

4.7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Texas Instruments, 15 V Voltage Regulator, 1.5A, 1-Channel 3-Pin, TO-220 UA7815CKC

P.O.A.

Texas Instruments, 15 V Voltage Regulator, 1.5A, 1-Channel 3-Pin, TO-220 UA7815CKC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

1.5A

Output Voltage

15 V

Number of Outputs

1

Line Regulation

300 mV

Load Regulation

300 mV

Polarity

Positive

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.67 x 4.7 x 16.51mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

17.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Height

16.51mm

Length

10.67mm

Width

4.7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more