Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Typical Operating Supply Voltage
5 V, 9 V, 12 V, 15 V, 18 V
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
6.35mm
Product details
Display Drivers, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Typical Operating Supply Voltage
5 V, 9 V, 12 V, 15 V, 18 V
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
6.35mm
Product details