Texas Instruments UCC27517DBVT Low Side MOSFET Power Driver, 4A 5-Pin, SOT-23

RS Stock No.: 774-1367Brand: Texas InstrumentsManufacturers Part No.: UCC27517DBVT
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Pin Count

5

Package Type

SOT-23

Number of Outputs

1

Topology

Low Side

High and Low Sides Dependency

Independent

Number of Drivers

1

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Product details

MOSFET & IGBT Drivers, 3A to 5A, Texas Instruments

A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.

MOSFET & IGBT Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Gate Drivers

Stock information temporarily unavailable.

AED 26.22

AED 5.243 Each (In a Bag of 5) (ex VAT)

AED 27.53

AED 5.505 Each (In a Bag of 5) (inc. VAT)

Texas Instruments UCC27517DBVT Low Side MOSFET Power Driver, 4A 5-Pin, SOT-23
Select packaging type

AED 26.22

AED 5.243 Each (In a Bag of 5) (ex VAT)

AED 27.53

AED 5.505 Each (In a Bag of 5) (inc. VAT)

Texas Instruments UCC27517DBVT Low Side MOSFET Power Driver, 4A 5-Pin, SOT-23

Stock information temporarily unavailable.

Select packaging type

QuantityUnit pricePer Bag
5 - 45AED 5.243AED 26.22
50 - 120AED 4.494AED 22.47
125+AED 3.478AED 17.39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Pin Count

5

Package Type

SOT-23

Number of Outputs

1

Topology

Low Side

High and Low Sides Dependency

Independent

Number of Drivers

1

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Product details

MOSFET & IGBT Drivers, 3A to 5A, Texas Instruments

A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.

MOSFET & IGBT Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in