Texas Instruments USBN9603-28M/NOPB, USB Controller, USB 1.0, USB 1.1, 5 V, 28-Pin SOIC W

RS Stock No.: 162-5340Brand: Texas InstrumentsManufacturers Part No.: USBN9603-28M/NOPB
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

Number of Transceivers

1

Protocols Supported

USB 1.0, USB 1.1

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

5 V

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

28

Dimensions

17.91 x 7.49 x 2.34mm

Height

2.34mm

Length

17.91mm

Maximum Operating Temperature

+70 °C

Width

7.49mm

Minimum Operating Temperature

0 °C

Product details

USB Hub Controllers, Texas Instruments

Texas Instruments USB hub Controller devices provide multiple downstream ports in compliance with the USB 2.0 specification. As they are implemented as digital state machines rather than microcontrollers, no software programming is required. Fully-compliant USB transceivers are integrated into the ASIC for all upstream and downstream ports. Both full-speed and low-speed downstream ports are supported by automatically setting the slew rate according to the speed of the device attached to the ports.

USB (Universal Serial Bus), Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments USBN9603-28M/NOPB, USB Controller, USB 1.0, USB 1.1, 5 V, 28-Pin SOIC W

P.O.A.

Texas Instruments USBN9603-28M/NOPB, USB Controller, USB 1.0, USB 1.1, 5 V, 28-Pin SOIC W
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transceivers

1

Protocols Supported

USB 1.0, USB 1.1

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

5 V

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

28

Dimensions

17.91 x 7.49 x 2.34mm

Height

2.34mm

Length

17.91mm

Maximum Operating Temperature

+70 °C

Width

7.49mm

Minimum Operating Temperature

0 °C

Product details

USB Hub Controllers, Texas Instruments

Texas Instruments USB hub Controller devices provide multiple downstream ports in compliance with the USB 2.0 specification. As they are implemented as digital state machines rather than microcontrollers, no software programming is required. Fully-compliant USB transceivers are integrated into the ASIC for all upstream and downstream ports. Both full-speed and low-speed downstream ports are supported by automatically setting the slew rate according to the speed of the device attached to the ports.

USB (Universal Serial Bus), Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more