Thomas & Betts Standard Heat-Shrink Tubing, Black, PKG Series
RS Stock No.: 555-408Brand: Thomas & BettsManufacturers Part No.: PKG0903-0-DDistrelec Article No.: 301-53-814

Technical Document
Specifications
Brand
Thomas & BettsProduct Type
Standard Heat-Shrink Tubing
Colour
Black
Material
Crosslinked Polyolefin with Adhesive
Standards/Approvals
REACH, RoHS
Series
PKG
Country of Origin
Germany
Stock information temporarily unavailable.
AED 142.95
AED 142.95 Each (ex VAT)
AED 150.10
AED 150.10 Each (inc. VAT)
Thomas & Betts Standard Heat-Shrink Tubing, Black, PKG Series
1
AED 142.95
AED 142.95 Each (ex VAT)
AED 150.10
AED 150.10 Each (inc. VAT)
Thomas & Betts Standard Heat-Shrink Tubing, Black, PKG Series
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 142.95 |
| 10+ | AED 135.30 |
Technical Document
Specifications
Brand
Thomas & BettsProduct Type
Standard Heat-Shrink Tubing
Colour
Black
Material
Crosslinked Polyolefin with Adhesive
Standards/Approvals
REACH, RoHS
Series
PKG
Country of Origin
Germany