Technical Document
Specifications
Brand
Thomas & BettsLength
360.68mm
Width
4.83 mm
Colour
Black
Material
Nylon 66
Type
Weather Resistant
Quantity
500
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
222.4N
Series
Ty-Fast
Maximum Bundle Diameter
101.6mm
Product details
Weather Resistant Nylon 6.6 Ty-Rap®
Weather resistant cable tie that is ideal for use in outdoor applications or where UV radiation is present.
Features and Benefits
• Weather & UV resistant
• Use in indoor and outdoor applications
• Rounded edges prevent damage to bundles
• High strength locking
• Tail designed to reduce slippage during installation
• Flammability rating UL94V-2
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Thomas & BettsLength
360.68mm
Width
4.83 mm
Colour
Black
Material
Nylon 66
Type
Weather Resistant
Quantity
500
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
222.4N
Series
Ty-Fast
Maximum Bundle Diameter
101.6mm
Product details
Weather Resistant Nylon 6.6 Ty-Rap®
Weather resistant cable tie that is ideal for use in outdoor applications or where UV radiation is present.
Features and Benefits
• Weather & UV resistant
• Use in indoor and outdoor applications
• Rounded edges prevent damage to bundles
• High strength locking
• Tail designed to reduce slippage during installation
• Flammability rating UL94V-2
