Technical Document
Specifications
Brand
Thomson LinearFor Shaft Diameter
12mm
Lead Screw Nut Type
Plain Round
Lead Size
10mm
Outside Diameter
25.4mm
Overall Length
25.4mm
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Thomson Linear Plain Round Nut For Lead Screw, For Shaft Dia. 12mm
1
P.O.A.
Thomson Linear Plain Round Nut For Lead Screw, For Shaft Dia. 12mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Thomson LinearFor Shaft Diameter
12mm
Lead Screw Nut Type
Plain Round
Lead Size
10mm
Outside Diameter
25.4mm
Overall Length
25.4mm
Country of Origin
United States