Technical Document
Specifications
Brand
Thomson LinearFor Shaft Diameter
6mm
Lead Screw Nut Type
Flanged Anti-Backlash
Lead Size
1mm
Outside Diameter
0.5in
Overall Length
0.9in
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Thomson Linear Flanged Anti-Backlash Nut For Lead Screw, For Shaft Dia. 6mm
1
P.O.A.
Thomson Linear Flanged Anti-Backlash Nut For Lead Screw, For Shaft Dia. 6mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Thomson LinearFor Shaft Diameter
6mm
Lead Screw Nut Type
Flanged Anti-Backlash
Lead Size
1mm
Outside Diameter
0.5in
Overall Length
0.9in
Country of Origin
United States