TS1410 linear bench PSU,14V 10A
Technical Document
Specifications
Number of Outputs
1
Supply Voltage
220 V, 240 V
Output Voltage
12 → 14V
Output Current
10A
Number of Displays
1
Type
Analogue
Output Connector
4 mm Terminal
Minimum Temperature
+5°C
Maximum Temperature
+40°C
Product details
TS1410, High Current Linear PSU
Remote voltage and current sensing capability
Outputs continually displayed by analogue meters
Full short circuit, forward and reverse voltage and overload protection
Analogue
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Number of Outputs
1
Supply Voltage
220 V, 240 V
Output Voltage
12 → 14V
Output Current
10A
Number of Displays
1
Type
Analogue
Output Connector
4 mm Terminal
Minimum Temperature
+5°C
Maximum Temperature
+40°C
Product details
TS1410, High Current Linear PSU
Remote voltage and current sensing capability
Outputs continually displayed by analogue meters
Full short circuit, forward and reverse voltage and overload protection