Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Thurlby Thandar Instruments Bench Power Supply, 0 → 32V, 0 → 2A, 1-Output, 240W

RS Stock No.: 218-728Brand: Thurlby Thandar InstrumentsManufacturers Part No.: PL320
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Number of Outputs

1

Supply Voltage

115 V ac, 230 V ac

Output Voltage

0 → 32V

Output Current

0 → 2A

Power Rating

240W

Number of Displays

2

Type

Digital

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Product details

PL 320 / 330 / 154 Laboratory Power Supply

PL320: 0 → 32 V, 0 → 2.1 A
PL330: 0 → 32 V, 0 → 3.1 A
PL154: 0 → 15 V, 0 → 4 A
W:155 mm   H: 175 mm  D: 265 mm
Wt.: 5 kg

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Thurlby Thandar Instruments Bench Power Supply, 0 → 32V, 0 → 2A, 1-Output, 240W

P.O.A.

Thurlby Thandar Instruments Bench Power Supply, 0 → 32V, 0 → 2A, 1-Output, 240W
Stock information temporarily unavailable.

Technical Document

Specifications

Number of Outputs

1

Supply Voltage

115 V ac, 230 V ac

Output Voltage

0 → 32V

Output Current

0 → 2A

Power Rating

240W

Number of Displays

2

Type

Digital

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Product details

PL 320 / 330 / 154 Laboratory Power Supply

PL320: 0 → 32 V, 0 → 2.1 A
PL330: 0 → 32 V, 0 → 3.1 A
PL154: 0 → 15 V, 0 → 4 A
W:155 mm   H: 175 mm  D: 265 mm
Wt.: 5 kg