Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tianma TM035KDH03 TFT LCD Colour Display, 3.5in VGA, 320 x 240pixels

RS Stock No.: 712-5058Brand: TianmaManufacturers Part No.: TM035KDH03
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Brand

Tianma

Diagonal Display Size

3.5in

Interface Type

CCIR656

Resolution

320 x 240pixels

Supply Voltage

5 V

Backlight Type

LED

Dimensions

76.9 x 3.15 x 63.9mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Graphics Array Type

VGA

Series

TM03

Contrast Ratio

350:1

Voltage Rating

5V

Operating Temperature Range

-20 → +60°C

Number of Colours

262,144

Width

76.9mm

Response Time

40ms

Depth

3.15mm

Current Rating

25mA

Height

63.9mm

Power Supply Included

Yes

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Tianma TM035KDH03 TFT LCD Colour Display, 3.5in VGA, 320 x 240pixels

P.O.A.

Tianma TM035KDH03 TFT LCD Colour Display, 3.5in VGA, 320 x 240pixels
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Tianma

Diagonal Display Size

3.5in

Interface Type

CCIR656

Resolution

320 x 240pixels

Supply Voltage

5 V

Backlight Type

LED

Dimensions

76.9 x 3.15 x 63.9mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Graphics Array Type

VGA

Series

TM03

Contrast Ratio

350:1

Voltage Rating

5V

Operating Temperature Range

-20 → +60°C

Number of Colours

262,144

Width

76.9mm

Response Time

40ms

Depth

3.15mm

Current Rating

25mA

Height

63.9mm

Power Supply Included

Yes