Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Timberland Timberland Pro Sawhorse Beige Steel Toe Capped Men's Safety Boots, UK 8, EU 42

RS Stock No.: 165-1377Brand: TimberlandManufacturers Part No.: Sawhorse Lace Wheat 8
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

Timberland Pro Sawhorse

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Type

Ankle Boots

Colour

Beige

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Abrasion, Heat, Oil, Puncture, Slip

Safety Rating EN ISO 20345

S1, S16, S2

Sole Material

Polyurethane

Anti-Slip

Yes

Slip Resistance Rating

SBP

Upper Material

Leather

Shoe Size JP/CN

25.5

Country of Origin

Vietnam

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Timberland Timberland Pro Sawhorse Beige Steel Toe Capped Men's Safety Boots, UK 8, EU 42

P.O.A.

Timberland Timberland Pro Sawhorse Beige Steel Toe Capped Men's Safety Boots, UK 8, EU 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

Timberland Pro Sawhorse

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Type

Ankle Boots

Colour

Beige

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Abrasion, Heat, Oil, Puncture, Slip

Safety Rating EN ISO 20345

S1, S16, S2

Sole Material

Polyurethane

Anti-Slip

Yes

Slip Resistance Rating

SBP

Upper Material

Leather

Shoe Size JP/CN

25.5

Country of Origin

Vietnam

You may be interested in