Technical Document
Specifications
Brand
TokoInductance
33 μH
Maximum dc Current
4.7A
Package/Case
10050
Length
10mm
Depth
10mm
Height
5mm
Dimensions
10 x 10 x 5mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
93.6mΩ
Series
DEM10050C
Core Material
Ferrite
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+80°C
Moulded
Yes
Minimum Operating Temperature
-40°C
Country of Origin
Honduras
Product details
DEM10050C Series Ferrite Inductors
DEM10050C Series ferrite inductors incorporate a magnetic shielded construction, these inductors have a low magnetic flux leakage from the top of coil. These ferrite inductors are 10.3. x10.3. mm square and 5.0 mm Max. height.
DEM10050C Series inductors use flat wire for low DC resistance, and are suitable for large currents. The operating temperature for these ferrite inductors is: -40∼+85°C.
Murata Non Standard SMT Inductors (Chokes)
Stock information temporarily unavailable.
Please check again later.
AED 4.80
Each (In a Pack of 10) (ex VAT)
AED 5.04
Each (In a Pack of 10) (inc VAT)
Standard
10
AED 4.80
Each (In a Pack of 10) (ex VAT)
AED 5.04
Each (In a Pack of 10) (inc VAT)
Standard
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 490 | AED 4.80 | AED 48.00 |
500+ | AED 2.20 | AED 22.00 |
Technical Document
Specifications
Brand
TokoInductance
33 μH
Maximum dc Current
4.7A
Package/Case
10050
Length
10mm
Depth
10mm
Height
5mm
Dimensions
10 x 10 x 5mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
93.6mΩ
Series
DEM10050C
Core Material
Ferrite
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+80°C
Moulded
Yes
Minimum Operating Temperature
-40°C
Country of Origin
Honduras
Product details
DEM10050C Series Ferrite Inductors
DEM10050C Series ferrite inductors incorporate a magnetic shielded construction, these inductors have a low magnetic flux leakage from the top of coil. These ferrite inductors are 10.3. x10.3. mm square and 5.0 mm Max. height.
DEM10050C Series inductors use flat wire for low DC resistance, and are suitable for large currents. The operating temperature for these ferrite inductors is: -40∼+85°C.