Toko, LLM2520 Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±5% Wire-Wound 110mA Idc Q:25

RS Stock No.: 724-9518Brand: TokoManufacturers Part No.: FSLM2520-330J
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Toko

Inductance

33 μH

Maximum dc Current

110mA

Length

2.5mm

Depth

2mm

Height

1.7mm

Dimensions

2.5 x 2 x 1.7mm

Tolerance

±5%

Maximum DC Resistance

4.7Ω

Series

LLM2520

Core Material

Ferrite

Maximum Self Resonant Frequency

17MHz

Minimum Quality Factor

25

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (In a Pack of 5) (ex VAT)

Toko, LLM2520 Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±5% Wire-Wound 110mA Idc Q:25

P.O.A.

Each (In a Pack of 5) (ex VAT)

Toko, LLM2520 Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±5% Wire-Wound 110mA Idc Q:25

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Toko

Inductance

33 μH

Maximum dc Current

110mA

Length

2.5mm

Depth

2mm

Height

1.7mm

Dimensions

2.5 x 2 x 1.7mm

Tolerance

±5%

Maximum DC Resistance

4.7Ω

Series

LLM2520

Core Material

Ferrite

Maximum Self Resonant Frequency

17MHz

Minimum Quality Factor

25

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more